FAG 30302-A Taper 15 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 174-0978
- Mfr. Part No.:
- 30302-A
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$51.80
(exc. GST)
$56.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $51.80 | - |
| 13 - 24 | $50.35 | 2% |
| 25 + | $49.03 | 5% |
*price indicative
- RS Stock No.:
- 174-0978
- Mfr. Part No.:
- 30302-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 19800rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 42mm | |
| Static Load Rating | 20500N | |
| Cone Width | 14.25mm | |
| Bearing Dynamic Load Rating | 23kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Limiting Speed 19800rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 42mm | ||
Static Load Rating 20500N | ||
Cone Width 14.25mm | ||
Bearing Dynamic Load Rating 23kN | ||
Bearing Type Taper | ||
Schaeffler 30302-A Tapered Roller Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 30302-A
This tapered roller bearing is ideal for precise applications requiring high load capacity and reliability. With an inside diameter of 15mm and an outside diameter of 42mm, this component is designed to handle large radial and axial loads. Manufactured by Schaeffler, it offers exceptional performance features suited for various industrial applications.
Features & Benefits
• Single-row design for compact installation in constrained spaces
• Static load rating of 20500N ensures durability under static loads
• Open-end design facilitates efficient lubrication and maintenance
• Standard sheet steel cage provides excellent roller guidance
Applications
• Used in machinery requiring precise rotational movement
• Suitable for automated systems needing reliable drive components
• Applied in electrical equipment where space limitations exist
• Ideal for mechanical assemblies demanding high load capacity
What is the significance of the open-end design in terms of maintenance?
The open-end design allows for easy access to apply lubrication, which is essential for maintaining optimal bearing performance and prolonging service life.
How do the load ratings influence the choice for high-performance machinery?
With a dynamic load rating of 23000N, it ensures the bearing can withstand operational stresses effectively, making it suitable for demanding applications in high-performance machinery.
What considerations should I keep in mind regarding operational temperatures?
It operates effectively in a wide temperature range from -30°C to 120°C, making it suitable for diverse environments, but ensuring operating conditions remain within these limits is crucial for longevity.
Related links
- SKF 30302 J2 Taper 15 mm ID Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- SKF NUTR 1542 A 15 mm ID Roller Bearing, 42 mm OD
- SNR 32004A Taper Roller 20 mm ID Roller Bearing, 42 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- NTN 4T-30302 Taper Roller 15 mm ID Needle Roller Thrust Bearing, 42 mm OD
