INA SL185007-A 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 191-4493
- Mfr. Part No.:
- SL185007-A
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $71.30
View bulk pricing optionsSubtotal (1 unit)*
$509.38
(exc. GST)
$560.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $509.38 | - |
| 5 - 9 | $495.12 | $71.30 |
| 10 + | $487.88 | $215.00 |
*price indicative
- RS Stock No.:
- 191-4493
- Mfr. Part No.:
- SL185007-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 94kN | |
| Static Load Rating | 107kN | |
| Standards/Approvals | No | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 94kN | ||
Static Load Rating 107kN | ||
Standards/Approvals No | ||
Outside Diameter 62mm | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA SL045007-PP 35 mm ID Roller Bearing, 62 mm OD
- INA 81207-TV 35 mm ID Roller Bearing, 62 mm OD
- INA SL183007-A-XL 35 mm ID Roller Bearing, 62 mm OD
- INA K81207-TV/0-8 35 mm ID Roller Bearing, 62 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN NU1007G1 35 mm ID Roller Bearing, 62 mm OD
- SKF RNU 305 35 mm ID Roller Bearing, 62 mm OD
- FAG NU1007-XL-M1 35 mm ID Roller Bearing, 62 mm OD
