INA SL045007-PP 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 137-1775
- Mfr. Part No.:
- SL045007-PP
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$417.73
(exc. GST)
$459.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $417.73 |
| 5 - 9 | $406.04 |
| 10 + | $395.18 |
*price indicative
- RS Stock No.:
- 137-1775
- Mfr. Part No.:
- SL045007-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Maximum Speed - Grease | 3550rpm | |
| Limiting Speed | 3550rpm | |
| End Type | Sealed | |
| Dynamic Load Rating | 63000N | |
| Outside Diameter | 62mm | |
| Static Load Rating | 88000N | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Maximum Speed - Grease 3550rpm | ||
Limiting Speed 3550rpm | ||
End Type Sealed | ||
Dynamic Load Rating 63000N | ||
Outside Diameter 62mm | ||
Static Load Rating 88000N | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Schaeffler Roller Bearing, 35mm Inside Diameter, 62mm Outside Diameter - SL045007-PP
This roller bearing is a cylindrical type designed to optimise performance in various mechanical applications. Featuring an inner diameter of 35mm and an outer diameter of 62mm, it ensures smooth rotation under demanding conditions. Crafted from durable steel, this bearing supports a static load rating of 88,000N and a dynamic load rating of 63,000N, making it suitable for high load applications.
Features & Benefits
• Double row design enhances stability and load distribution
• Sealed ends protect against contamination and enhance longevity
• High load capacity ideal for rigorous operational demands
• Limiting speed of 3,550 rpm for high-performance requirements
• Fatigue limit load of 12,400N to ensure reliability
• Steel construction offers durability and strength
Applications
• Used for industrial machinery requiring reliable movement
• Suitable for in automation systems
• Ideal for heavy-duty electrical and mechanical installations
• Recommended for precision equipment in the electronics sector
What specific advantages do sealed bearings offer?
Sealed bearings provide enhanced protection against dirt and moisture, contributing to a longer operational life and reduced maintenance needs. This design helps maintain optimal performance even in challenging environments, making them suitable for use in high-demand settings.
How does the load rating affect performance in heavy-duty applications?
The static and dynamic load ratings indicate the bearing's ability to withstand loads without failure. A higher load rating ensures the bearing can cope with significant weight and stress during operation, thus promoting reliability in demanding machinery.
What factors should be considered when determining the limiting speed?
The limiting speed is influenced by the bearing's design, lubrication type, and load conditions. Selecting the appropriate bearing based on these parameters is crucial to prevent overheating and ensure effective performance in operational environments.
Double Row Full Complement Cylindrical Roller Bearings
INA from Schaeffler bearings have solid outer and inner rings and rib-guided cylindrical rollers. Since these bearings have the largest possible number of rolling elements, they have high radial load carrying capacity, high rigidity and are suitable for compact designs. Due to the kinematic conditions, however, they do not achieve the high speeds that are possible when using cylindrical roller bearings with cage.;Cable sheave bearings (cylindrical roller bearings with snap ring grooves) are locating bearings. These bearings are rigid and can support moderate axial forces in both directions and high radial forces. They consist of solid outer and inner rings with ribs, rib-guided cylindrical rollers and sealing rings.;The outer rings have snap ring grooves for retaining rings. The inner rings are axially split, 1 mm wider than the outer rings and held together by a rolled-in steel strip.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
The bearings have higher load carrying capacity and longer life for the same dimensioning. In certain applications, a smaller bearing arrangement can be designed.
Suffixes
PP - Seals on both sides, for cable sheave bearings
INA
Related links
- INA 81207-TV 35 mm ID Roller Bearing, 62 mm OD
- INA SL183007-A-XL 35 mm ID Roller Bearing, 62 mm OD
- INA SL185007-A 35 mm ID Roller Bearing, 62 mm OD
- INA K81207-TV/0-8 35 mm ID Roller Bearing, 62 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN NU1007G1 35 mm ID Roller Bearing, 62 mm OD
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF RNU 305 35 mm ID Roller Bearing, 62 mm OD
