Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$232.90
(exc. GST)
$256.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $232.90 |
| 13 - 24 | $226.37 |
| 25 + | $220.28 |
*price indicative
- RS Stock No.:
- 194-6831
- Mfr. Part No.:
- 81207-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Static Load Rating | 199kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 80kN | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Static Load Rating 199kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 80kN | ||
Outside Diameter 62mm | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81207-TV/0-8 35 mm ID Roller Bearing, 62 mm OD
- INA SL045007-PP 35 mm ID Roller Bearing, 62 mm OD
- INA SL183007-A-XL 35 mm ID Roller Bearing, 62 mm OD
- INA SL185007-A 35 mm ID Roller Bearing, 62 mm OD
- INA 81107-TV 35 mm ID Roller Bearing, 52 mm OD
- INA 89307-TV 35 mm ID Roller Bearing, 68 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN NU1007G1 35 mm ID Roller Bearing, 62 mm OD
