FAG NUP311-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$390.15

(exc. GST)

$429.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.15

*price indicative

RS Stock No.:
310-705
Mfr. Part No.:
NUP311-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

35mm

Cage Material

Polyamide 66

Number of Rows

1

Static Load Rating

139000N

Internal Clearance

CN

Limiting Speed

8000rpm

Outside Diameter

120mm

Dynamic Load Rating

159000N

Standards/Approvals

No

COO (Country of Origin):
RO
The FAG Cylindrical Roller Bearing is a single row, locating bearing designed to handle both radial and axial loads. It features a cage that ensures smooth roller guidance and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and enhances stability. Additionally, it includes an internal rib washer that provides further support and stability for the bearing.

Radial load

Axial load in one direction

Axial load in two directions

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy