FAG NUP211-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$300.65

(exc. GST)

$330.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.65

*price indicative

RS Stock No.:
310-167
Mfr. Part No.:
NUP211-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

21mm

Cage Material

Polyamide 66

Outside Diameter

100mm

Dynamic Load Rating

99000N

Standards/Approvals

No

Internal Clearance

CN

Static Load Rating

95000N

Number of Rows

1

Limiting Speed

10000rpm

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, locating bearing designed to support both radial and axial loads. It features a cage that keeps the rollers in place, ensuring smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, providing effective load distribution and stability. Additionally, it includes an internal rib washer for extra support and stability.

Radial load

Axial load in one direction

Axial load in two directions

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy