INA HK0306-TV-A 3 mm ID Roller Bearing Drawn Cup Needle, 6.5 mm OD
- RS Stock No.:
- 191-3886
- Mfr. Part No.:
- HK0306-TV-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.58
(exc. GST)
$13.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $12.58 |
| 13 - 24 | $12.35 |
| 25 + | $12.03 |
*price indicative
- RS Stock No.:
- 191-3886
- Mfr. Part No.:
- HK0306-TV-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 3mm | |
| Race Width | 6mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Dynamic Load Rating | 1230N | |
| End Type | Sealed | |
| Limiting Speed | 48000rpm | |
| Standards/Approvals | No | |
| Static Load Rating | 840N | |
| Outside Diameter | 6.5mm | |
| Number of Rows | 1 | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 3mm | ||
Race Width 6mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Dynamic Load Rating 1230N | ||
End Type Sealed | ||
Limiting Speed 48000rpm | ||
Standards/Approvals No | ||
Static Load Rating 840N | ||
Outside Diameter 6.5mm | ||
Number of Rows 1 | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 3mm Inside Diameter, 6.5mm Outside Diameter - HK0306-TV-A
This roller bearing is a high-performance component designed to enhance rotational efficiency in various applications. With an inside diameter of 3mm and an outside diameter of 6.5mm, this drawn cup needle bearing is tailored for optimal performance. It features a race width of 6mm, allowing for compact integration into tight spaces while delivering reliable functionality.
Features & Benefits
• Constructed with a plastic cage to reduce weight and enhance corrosion resistance
• Sealed design prevents contamination, prolonging bearing lifespan
• High dynamic load rating of 1230 N supports heavy workloads
• Reference speed capability of 57000rpm ensures suitability for high-speed applications
• Single-row configuration optimises design for limited space environments
• Designed specifically for needle roller applications, aiding in reliable operation
Applications
• Used in automated machinery for improved movement efficiency
• Suitable for electrical requiring compact solutions
• Ideal for assembly systems where space constraints are critical
• Incorporated in small motors for effective rotational motion
• Utilised in precision instruments needing reliable support
How does the sealed design impact day-to-day performance?
The sealed construction effectively protects the internal components from dirt and moisture, ensuring smooth operation and minimising the need for maintenance over time. This attribute is particularly beneficial in environments where exposure to contaminants is a concern.
What are the advantages of the plastic cage in this type of bearing?
The plastic cage significantly reduces the overall weight of the bearing, which is essential for applications where every gram counts. Additionally, it supports quieter operation and greater resilience against corrosion compared to traditional metal cages.
What load ratings should I consider when selecting this bearing for my project?
The dynamic load rating of 1230 N and static load rating of 840 N indicate its capacity to handle substantial forces in motion and at rest, making it suitable for a variety of demanding applications where load management is crucial.
Related links
- INA HK3026 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK0910-B 9 mm ID Roller Bearing Drawn Cup Needle, 13 mm OD
- INA HK5528 55 mm ID Roller Bearing Drawn Cup Needle, 63 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK3520-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK6012 60 mm ID Roller Bearing Drawn Cup Needle, 68 mm OD
