INA HK3026 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.43

(exc. GST)

$26.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 12$24.43-
13 - 24$23.742%
25 +$23.125%

*price indicative

RS Stock No.:
137-1770
Mfr. Part No.:
HK3026
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

26mm

Bore Type

Parallel

Cage Material

Steel

Outside Diameter

37mm

Dynamic Load Rating

28000N

End Type

Open

Maximum Speed - Grease

5200rpm

Maximum Speed - Oil

8600rpm

Standards/Approvals

No

Limiting Speed

8600rpm

Number of Rows

1

Static Load Rating

54000N

Bearing Type

Drawn Cup Needle

COO (Country of Origin):
DE

Schaeffler Roller Bearing, 30mm Inside Diameter, 37mm Outside Diameter - HK3026


This roller bearing, specifically a drawn cup needle type, is designed for efficient and robust performance in various industrial applications. It features an inside diameter of 30mm and an outside diameter of 37mm, with a race width of 26mm. Constructed from high-quality steel, this component ensures durability and longevity, making it an ideal choice for machinery that demands reliable performance.

Features & Benefits


• High static load rating of 54,000N for enhanced durability

• Dynamic load rating of 28,000N supports demanding requirements

• Designed with a single row configuration for space efficiency

• Open end type allows convenient lubrication options

• Maximum speeds of 5,200 rpm (grease) and 8,600 rpm (oil) for versatile requirements

• Fatigue limit load of 7,400N ensures long-term reliability under heavy loads

Applications


• Suitable for use in automation and electrical machinery

• Ideal for mechanical assemblies requiring high load capacities

• Recommended for where precise motion control is critical

• Used for robots and conveyor systems

How does the material choice affect the bearing's performance?


The steel construction provides high strength and wear resistance, allowing the bearing to withstand substantial loads and extend its service life in rigorous conditions.

What type of lubrication is recommended for optimal performance?


Using oil lubrication can achieve the maximum speed of 8,600 rpm, whereas grease should be used when expecting a maximum speed of 5,200 rpm for prolonged efficiency.

Are there specific installation considerations to keep in mind?


Correct alignment and fitting are essential; ensure the bearing is placed in a manner that allows for unhindered rotation during operation for optimal performance.

Drawn Cup Needle Roller Bearings


INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.

Features and Benefits


• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise

Product Application Information


These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.

Suffixes


2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole

INA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy