INA NK17/20-XL 17 mm ID Roller Bearing Needle, 25 mm OD

Subtotal (1 pack of 5 units)*

$253.10

(exc. GST)

$278.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$50.62$253.10

*price indicative

RS Stock No.:
260-0619
Mfr. Part No.:
NK17/20-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

17mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Steel

Outside Diameter

25mm

Dynamic Load Rating

17.1kN

End Type

Open

Standards/Approvals

No

Limiting Speed

22600rpm

Static Load Rating

20.4kN

Bearing Type

Needle

RoHS Status: Exempt

The INA needle roller bearing has bore diameter of 17 mm and outside diameter of 25 mm.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy