RS PRO GE50ES Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS Stock No.:
- 146-9326
- Mfr. Part No.:
- GE50ES
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $42.37 |
| 13 - 64 | $41.53 |
| 65 + | $34.19 |
*price indicative
- RS Stock No.:
- 146-9326
- Mfr. Part No.:
- GE50ES
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Outside Diameter | 75mm | |
| Static Load Rating | 780kN | |
| Dynamic Load Rating | 156kN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
End Type Open | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Outside Diameter 75mm | ||
Static Load Rating 780kN | ||
Dynamic Load Rating 156kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE50ES-2RS Parallel 50 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE50FO-2RS Parallel 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO GE45FO-2RS Parallel 45 mm ID Metric Roller Bearing, 75 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO 32009 Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- RS PRO GE50UK-2RS Parallel 75 mm ID Metric Roller Bearing, 35 mm OD
- Timken 32215 Taper 75 mm ID Metric Roller Bearing, 130 mm OD
- Timken 32015X Taper 75 mm ID Metric Roller Bearing, 115 mm OD
