RS PRO 30203 Taper 17 mm ID Metric Roller Bearing, 40 mm OD
- RS Stock No.:
- 146-9262
- Mfr. Part No.:
- 30203
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.34 | - |
| 13 - 64 | $11.12 | 1% |
| 65 + | $9.16 | 19% |
*price indicative
- RS Stock No.:
- 146-9262
- Mfr. Part No.:
- 30203
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 17mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 13.25mm | |
| Static Load Rating | 18.6kN | |
| Bearing Dynamic Load Rating | 23.4kN | |
| Limiting Speed | 18000rpm | |
| Outside Diameter | 40mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 17mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 13.25mm | ||
Static Load Rating 18.6kN | ||
Bearing Dynamic Load Rating 23.4kN | ||
Limiting Speed 18000rpm | ||
Outside Diameter 40mm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- Timken 30203 Taper 17 mm ID Metric Roller Bearing, 40 mm OD
- SKF 30203 Taper 17 mm ID Roller Bearing, 40 mm OD
- FAG 30203-A Taper 17 mm ID Roller Bearing, 40 mm OD
- Timken 32008X Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO 32008 Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- RS PRO 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- RS PRO 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
