Timken 495/492A Taper 82.55 mm ID Roller Bearing, 133.35 mm OD
- RS Stock No.:
- 137-1927
- Mfr. Part No.:
- 495/492A
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $32.75
View bulk pricing optionsSubtotal (1 unit)*
$311.14
(exc. GST)
$342.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $311.14 | - |
| 5 - 9 | $304.59 | $32.75 |
| 10 + | $295.26 | $158.80 |
*price indicative
- RS Stock No.:
- 137-1927
- Mfr. Part No.:
- 495/492A
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 216kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 154kN | |
| Outside Diameter | 133.35mm | |
| Cone Width | 22.22mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 82.55mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 216kN | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 154kN | ||
Outside Diameter 133.35mm | ||
Cone Width 22.22mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- Timken 67391/67322 Taper 133.35 mm ID Roller Bearing, 196.85 mm OD
- NTN 4T-67390/67322 Taper Roller 133.35 mm ID Roller Bearing, 196.85 mm OD
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
