NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD

Subtotal (1 unit)*

$227.40

(exc. GST)

$250.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.40

*price indicative

RS Stock No.:
455-530
Mfr. Part No.:
4T-495/492A
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

82.55mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Limiting Speed

2600rpm, 3500rpm

Bearing Material

Case Carburised Steel

Number of Rows

1

Cone Width

29.769mm

Cup Width

22.225mm

Static Load Rating

189kN

Outside Diameter

133.35mm

Bearing Dynamic Load Rating

129kN

Standards/Approvals

JIS B 1512, RoHS, ABMA, ISO 355

Series

Inch

Maximum Speed - Oil

3500rpm

Maximum Speed - Grease

2600rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings, crafted with precision, it offers robust technical specifications tailored for diverse applications. Designed to perform under various load demands, this bearing ensures significant operational longevity. The pressed steel cage enhances its durability while optimising the overall performance of machinery. Ideal for high-speed applications, this model supports effective load distribution and reduction of wear. Engineering its design with a meticulous focus on efficiency and reliability results in superior performance, making it an invaluable asset in any mechanical assembly.

Enhanced durability through a pressed steel cage design

Optimised load distribution capabilities

Designed for high-speed operations without compromising performance

Effectively reduces wear, increasing the lifespan of machinery

Supports diverse industrial applications with reliable performance

Offers precise dimensions for accurate fitting and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy