NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD

Subtotal (1 unit)*

$592.20

(exc. GST)

$651.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.20

*price indicative

RS Stock No.:
455-313
Mfr. Part No.:
4T-67391
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

133.35mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

46.038mm

Number of Rows

1

Static Load Rating

550kN

Outside Diameter

133.35mm

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Series

4T-67391

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

340kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for those seeking durability and reliability in their applications. This innovative product boasts a pressed steel cage design, which enhances its strength while optimising the load capacity. With an internal diameter of 133.35 mm and a bearing width of 46.038 mm, it is tailored to meet the demands of various industries. The bearing's dynamic load rating of 340 kN and static load rating of 550 kN prove its capacity to handle significant forces, making it ideal for heavy-duty use. Whether deployed in machinery or automotive applications, this bearing guarantees long-lasting performance. Constructed with precision in mind, it is suited for environments where efficiency and dependability are paramount.

Dynamic load rating ensures reliability under variable operating conditions

Static load rating complements dynamic performance, allowing for heavy loads

Precision engineering meets industry standards for operational efficiency

Ideal for various applications, from industrial machinery to automotive systems

Offers a comprehensive solution for users prioritising durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy