Timken 09067/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- RS Stock No.:
- 137-1916
- Mfr. Part No.:
- 09067/09196
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.13
(exc. GST)
$102.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.13 | - |
| 5 - 9 | $91.17 | 2% |
| 10 + | $88.41 | 5% |
*price indicative
- RS Stock No.:
- 137-1916
- Mfr. Part No.:
- 09067/09196
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 42.8kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 49.22mm | |
| Static Load Rating | 40.5kN | |
| Cone Width | 17.46mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 42.8kN | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 49.22mm | ||
Static Load Rating 40.5kN | ||
Cone Width 17.46mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1371976
- Mfr. Part No. 09074/09196
Each
$79.22
- RS Stock No. 1371950
- Mfr. Part No. 21075/21212
Each
$113.29
- RS Stock No. 1931008
- Mfr. Part No. 32004X
Each
$46.46
- RS Stock No. 1347443
- Mfr. Part No. LM603049/LM603011
Each
$62.94
Related links
- Timken 09074/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09195 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09074/09194 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09081/09196 Tapered Roller 20.62 mm ID Tapered Roller Bearing, 49.22 mm OD












