NTN 4T-JLM813049/JLM813010PK Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-021
- Mfr. Part No.:
- 4T-JLM813049/JLM813010PK
- Brand:
- NTN
Subtotal (1 unit)*
$193.79
(exc. GST)
$213.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.79 |
*price indicative
- RS Stock No.:
- 453-021
- Mfr. Part No.:
- 4T-JLM813049/JLM813010PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 4200rpm | |
| Bearing Dynamic Load Rating | 108kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 150kN | |
| Cup Width | 20.5mm | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Material | Case Carburised Steel | |
| Series | JL | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 4200rpm | ||
Bearing Dynamic Load Rating 108kN | ||
Outside Diameter 110mm | ||
Static Load Rating 150kN | ||
Cup Width 20.5mm | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Material Case Carburised Steel | ||
Series JL | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for efficient performance and durability in demanding applications. Engineered with precision, it features a pressed steel cage that effectively retains the rollers and ensures smooth operation under load. Whether you're working with industrial machinery or automotive equipment, this bearing offers reliable support and flexibility. The thoughtfully calibrated dimensions provide the right fit for various setups, while robust materials enhance longevity, making it a preferred choice for professionals seeking quality and reliability. Furthermore, with a broad operational temperature range, this product is ready to perform in different environments, ensuring continuous motion without compromise.
Multipurpose application ideal for automotive and industrial use
Smooth operation maintained by high-quality roller alignment
Versatile temperature adaptability allows for diverse environments
Cementation steel material delivers exceptional durability
Related links
- NTN 4T-JLM813049 Single Row Tapered Roller 70 mm ID Roller Bearing, 91.5 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- NTN 4T-30314D Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
