INA HK3016-2RS-L271 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- RS Stock No.:
- 194-6941
- Mfr. Part No.:
- HK3016-2RS-L271
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $11.18
View bulk pricing optionsSubtotal (1 unit)*
$30.25
(exc. GST)
$33.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $30.25 | - |
| 13 - 24 | $29.39 | $11.18 |
| 25 + | $28.64 | $40.25 |
*price indicative
- RS Stock No.:
- 194-6941
- Mfr. Part No.:
- HK3016-2RS-L271
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 37mm | |
| Dynamic Load Rating | 12.1kN | |
| Static Load Rating | 18.2kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 37mm | ||
Dynamic Load Rating 12.1kN | ||
Static Load Rating 18.2kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK3024-2RS-L271 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- INA HK3020-2RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3026 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK3516-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3520-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
