INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- RS Stock No.:
- 137-1743
- Mfr. Part No.:
- HK1612-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $15.63 | - |
| 13 - 24 | $15.15 | 3% |
| 25 + | $14.94 | 4% |
*price indicative
- RS Stock No.:
- 137-1743
- Mfr. Part No.:
- HK1612-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 9700N | |
| Maximum Speed - Grease | 9300rpm | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 7600N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 15600rpm | |
| Maximum Speed - Oil | 15600rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Static Load Rating 9700N | ||
Maximum Speed - Grease 9300rpm | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 7600N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 15600rpm | ||
Maximum Speed - Oil 15600rpm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 12mm Race Width, 16mm Bore - HK1612-B
This roller bearing is a drawn cup needle type designed for radial load support in Compact assemblies where a low-profile rolling element is required. It operates with either oil or grease lubrication and is suitable for applications demanding high rotational speed and a narrow race width. The bearing features a parallel bore and an open-end configuration to aid in assembly and servicing.
Features and Benefits:
• 15600rpm limiting speed increases rotational capability
• 9300rpm grease speed permits extended grease-lubricated operation
• 7600N dynamic load rating supports sustained operational loads
• 9700N static load rating resists high stationary forces
• Open-end construction simplifies installation and removal
• 9300rpm grease speed permits extended grease-lubricated operation
• 7600N dynamic load rating supports sustained operational loads
• 9700N static load rating resists high stationary forces
• Open-end construction simplifies installation and removal
Applications
• Suitable for transmissions with confined radial space
• Ideal for small gearbox shaft-supporting
• Used with linkage mechanisms requiring low-profile bearings
• Can be used for precision motion control in Compact equipment
• Ideal for small gearbox shaft-supporting
• Used with linkage mechanisms requiring low-profile bearings
• Can be used for precision motion control in Compact equipment
What bore configuration does it use?
It has a parallel bore suitable for slip-fit mounting.
How does the open end affect maintenance?
The open end allows easier insertion and extraction of the bearing during replacement or inspection.
What operating speeds are possible with different lubricants?
With oil lubrication it can reach 15600rpm and with grease it can reach 9300rpm.
What load capacities are specified for static and dynamic conditions?
The static capacity is 9700N while the dynamic capacity is 7600N.
Related links
- INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1614-RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1616-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1620-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1622-ZW 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- INA BK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
