INA HK0608-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- RS Stock No.:
- 137-1579
- Mfr. Part No.:
- HK0608-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.24
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 130 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $13.24 |
| 13 - 24 | $12.95 |
| 25 + | $12.73 |
*price indicative
- RS Stock No.:
- 137-1579
- Mfr. Part No.:
- HK0608-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 8mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1650N | |
| Dynamic Load Rating | 2030N | |
| Outside Diameter | 10mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 36500rpm | |
| Maximum Speed - Oil | 36500rpm | |
| Maximum Speed - Grease | 21900rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 8mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1650N | ||
Dynamic Load Rating 2030N | ||
Outside Diameter 10mm | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 36500rpm | ||
Maximum Speed - Oil 36500rpm | ||
Maximum Speed - Grease 21900rpm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 6mm Inside Diameter, 10mm Outside Diameter - HK0608-B
This roller bearing is a high-performance component designed for various industrial applications. Utilising a drawn cup needle design, it features an inside diameter of 6mm and an outside diameter of 10mm, making it suitable for tight spaces and high-speed operations. Constructed from durable steel, this bearing offers a robust solution for machinery requiring effective load support.
Features & Benefits
• Open end type allows for easy lubrication and maintenance
• Ability to handle dynamic loads up to 2030N enhances performance
• Static load rating of 1650N ensures reliability under pressure
• Capable of high-speed operations with a limiting speed of 36500 rpm
• Single-row design minimises friction and improves efficiency
• Steel construction ensures longevity and resistance to wear
Applications
• Used for automation systems requiring precise motion control
• Suitable for assembly line machinery in manufacturing environments
• Utilised in electrical devices to minimise friction and maintain efficiency
• Ideal for mechanical systems needing robust and compact bearing solutions
What load capacities can be expected from this roller bearing?
With a static load rating of 1650N and a dynamic load rating of 2030 N, it effectively supports various applications with differing load requirements.
How does the bearings design contribute to its performance in high-speed settings?
The drawn cup needle design reduces contact area, resulting in lower friction and heat generation, allowing for smooth and effective operation at speeds up to 36500 rpm.
What is the maximum recommended speed for grease and oil lubrication?
For grease lubrication, the maximum operational speed is 21900 rpm, while for oil, it can handle speeds of up to 36500 rpm, ensuring versatility in lubrication options.
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK0606-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA BK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- SKF HK 0608 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1712-B 17 mm ID Roller Bearing Drawn Cup Needle, 23 mm OD
