INA HK0606-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- RS Stock No.:
- 260-0658
- Mfr. Part No.:
- HK0606-B
- Brand:
- INA
Subtotal (1 pack of 10 units)*
$116.16
(exc. GST)
$127.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.616 | $116.16 |
*price indicative
- RS Stock No.:
- 260-0658
- Mfr. Part No.:
- HK0606-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 6mm | |
| Bore Type | Parallel | |
| Outside Diameter | 10mm | |
| Static Load Rating | 1220N | |
| Standards/Approvals | DIN 618/ISO 3245 | |
| Limiting Speed | 36500rpm | |
| Series | HK | |
| Dynamic Load Rating | 1610N | |
| End Type | Open | |
| Maximum Speed - Grease | 21900rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 6mm | ||
Bore Type Parallel | ||
Outside Diameter 10mm | ||
Static Load Rating 1220N | ||
Standards/Approvals DIN 618/ISO 3245 | ||
Limiting Speed 36500rpm | ||
Series HK | ||
Dynamic Load Rating 1610N | ||
End Type Open | ||
Maximum Speed - Grease 21900rpm | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- SK
Schaeffler Roller Bearing, 6mm Inside Diameter, 10mm Outside Diameter - HK0606-B
This roller bearing is a high-performance component designed for precision applications. It features a drawn cup needle design, which is important for ensuring low friction and high load-carrying capacity. The dimensions include an inside diameter of 6mm and an outside diameter of 10mm, along with a race width of 6mm. This product is suitable for various high-speed industrial applications, offering robust performance in demanding environments.
Features & Benefits
• Drawn cup design enhances mechanical stability
• High dynamic load rating of 1610N for durability
• Open end type allows for easy lubrication
• Limiting speed of 36500 rpm supports high-speed operations
• Fatigue limit load of 212N ensures long-term reliability
Applications
• Used for automation systems requiring compact bearings
• Ideal for precision engineering in mechanical assemblies
• Suitable for high-speed spindle in electronics
• Recommended for light-duty machinery where small diameter is key
What are the implications of the high dynamic and static load ratings?
The high dynamic load rating of 1610N allows for greater operational efficiency under varying conditions, while the static load rating of 1220N ensures load stability when the system is at rest, thus extending the lifespan of the bearing.
How does the operating temperature range affect performance?
The ability to operate efficiently between -30°C and 140°C makes the bearing suitable for diverse environments, ensuring functionality even under extreme temperature fluctuations typical in industrial applications.
What type of lubrication is recommended for optimal use?
For optimal performance, the bearing can be grease lubricated, allowing it to reach a maximum speed of 21900rpm without sacrificing reliability, thereby enhancing its longevity in use.
Related links
- INA HK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK0608-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA BK0609-B 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- SKF HK 0608 6 mm ID Roller Bearing Drawn Cup Needle, 10 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1712-B 17 mm ID Roller Bearing Drawn Cup Needle, 23 mm OD
