Timken 14138A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
- RS Stock No.:
- 137-1902
- Mfr. Part No.:
- 14138A/14276
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$88.35
(exc. GST)
$97.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $88.35 |
| 5 - 9 | $86.48 |
| 10 + | $83.83 |
*price indicative
- RS Stock No.:
- 137-1902
- Mfr. Part No.:
- 14138A/14276
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.92mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 69.01mm | |
| End Type | Open | |
| Cone Width | 15.87mm | |
| Bearing Dynamic Load Rating | 54.6kN | |
| Standards/Approvals | No | |
| Static Load Rating | 61.7kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 34.92mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 69.01mm | ||
End Type Open | ||
Cone Width 15.87mm | ||
Bearing Dynamic Load Rating 54.6kN | ||
Standards/Approvals No | ||
Static Load Rating 61.7kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 14137A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
- Timken 14131/14276 Taper 33.33 mm ID Roller Bearing, 69.01 mm OD
- Timken 14125A/14274 Taper 31.75 mm ID Roller Bearing, 69.01 mm OD
- Timken 23690/23620 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- Timken HM88649/HM88610 Taper 34.92 mm ID Roller Bearing, 72.23 mm OD
- Timken 25877/25820 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken 25877/25821 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
