Timken 3877/3820 Taper 41.27 mm ID Roller Bearing, 85.72 mm OD
- RS Stock No.:
- 134-7513
- Mfr. Part No.:
- 3877/3820
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$132.48
(exc. GST)
$145.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $132.48 | - |
| 5 - 9 | $129.72 | 2% |
| 10 + | $125.69 | 5% |
*price indicative
- RS Stock No.:
- 134-7513
- Mfr. Part No.:
- 3877/3820
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 148kN | |
| Cone Width | 23.81mm | |
| Bearing Dynamic Load Rating | 124kN | |
| Outside Diameter | 85.72mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 148kN | ||
Cone Width 23.81mm | ||
Bearing Dynamic Load Rating 124kN | ||
Outside Diameter 85.72mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1347450
- Mfr. Part No. LM501349/LM501310
Each
$54.97
- RS Stock No. 1347448
- Mfr. Part No. L44643/L44610
Each
$44.87
- RS Stock No. 1347433
- Mfr. Part No. 03062/03162
Each
$134.02
- RS Stock No. 1347449
- Mfr. Part No. L45449/L45410
Each
$34.49












