Timken LM12749/LM12710 Taper 21.98 mm ID Roller Bearing, 45.23 mm OD
- RS Stock No.:
- 134-7500
- Mfr. Part No.:
- LM12749/LM12710
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.08
(exc. GST)
$38.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.08 |
| 5 - 9 | $34.59 |
| 10 + | $33.86 |
*price indicative
- RS Stock No.:
- 134-7500
- Mfr. Part No.:
- LM12749/LM12710
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 21.98mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Static Load Rating | 35.3kN | |
| Bearing Dynamic Load Rating | 38.6kN | |
| Outside Diameter | 45.23mm | |
| Cone Width | 12.06mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 21.98mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Standards/Approvals No | ||
Static Load Rating 35.3kN | ||
Bearing Dynamic Load Rating 38.6kN | ||
Outside Diameter 45.23mm | ||
Cone Width 12.06mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LM11900LA/LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
- NTN 4T-LM12749/LM12711 Tapered Roller 21.98 mm ID Tapered Roller Bearing, 45.97 mm OD
- NTN 4T-17887/17831 Tapered Roller 45.23 mm ID Tapered Roller Bearing, 79.98 mm OD
- FAG KLM12749-LM12710 Taper Roller 21.99 mm ID Tapered Roller Bearing, 45.24 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
