NTN 4T-LM12749/LM12711 Tapered Roller 21.98 mm ID Tapered Roller Bearing, 45.97 mm OD
- RS Stock No.:
- 700-062
- Mfr. Part No.:
- 4T-LM12749/LM12711
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$41.18
(exc. GST)
$45.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.18 |
*price indicative
- RS Stock No.:
- 700-062
- Mfr. Part No.:
- 4T-LM12749/LM12711
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 21.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 45.97mm | |
| Static Load Rating | 34kN | |
| Cup Width | 12.065mm | |
| Number of Rows | 1 | |
| Cone Width | 16.63mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 29.6kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 21.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 45.97mm | ||
Static Load Rating 34kN | ||
Cup Width 12.065mm | ||
Number of Rows 1 | ||
Cone Width 16.63mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 29.6kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to efficiently manage radial and axial loads in a variety of applications. This product features a robust construction with a pressed steel cage, ensuring durability and longevity. Its precision-engineered dimensions deliver optimal performance, making it Ideal for machinery that requires reliable bearing solutions. With a dynamic load capacity of 29,600,000 mN and a static load capacity of 34,000,000 mN, this tapered roller bearing is well-suited for demanding environments, providing enhanced operational reliability. The bearing is tailored for both oil and grease lubrication, catering to diverse operational needs, whilst the Compact design facilitates easy installation and maintenance.
Designed for single row tapered roller configurations, ensuring versatility in usage
Constructed with a pressed steel cage for added strength and durability
Dynamic load capacity of 29,600,000 mN for exceptional performance under load
Static load capacity of 34,000,000 mN, Ideal for heavy-duty applications
Fatigue limit load of 4,150,000 mN enhances reliability over the bearing's lifespan
Supports up to 66,000 RPM for oil lubrication and 50,400 RPM for grease, providing flexible operational options
Minimum operating temperature of -40°C and maximum of 120°C, suitable for varying environments
Max shoulder diameters and fillet radii facilitate compatibility with diverse machinery designs
Related links
- NTN 4T-LM12749 Single Row Tapered Roller 21.986 mm ID Roller Bearing, 34 mm OD
- Timken LM12749/LM12710 Taper 21.98 mm ID Roller Bearing, 45.23 mm OD
- NTN 4T-LM12711 Single Row Tapered Roller Roller Bearing, 45.974 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
