FAG KLM12749-LM12710 Taper Roller 21.99 mm ID Tapered Roller Bearing, 45.24 mm OD
- RS Stock No.:
- 310-696
- Mfr. Part No.:
- KLM12749-LM12710
- Brand:
- FAG
Subtotal (1 unit)*
$51.47
(exc. GST)
$56.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.47 |
*price indicative
- RS Stock No.:
- 310-696
- Mfr. Part No.:
- KLM12749-LM12710
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 21.99mm | |
| Cage Material | Standard Sheet Steel | |
| Series | K | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Bearing Dynamic Load Rating | 28500N | |
| Outside Diameter | 45.24mm | |
| Static Load Rating | 32000N | |
| Number of Rows | 1 | |
| Limiting Speed | 16900rpm | |
| Bearing Material | Steel | |
| Cone Width | 15.49mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 21.99mm | ||
Cage Material Standard Sheet Steel | ||
Series K | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Bearing Dynamic Load Rating 28500N | ||
Outside Diameter 45.24mm | ||
Static Load Rating 32000N | ||
Number of Rows 1 | ||
Limiting Speed 16900rpm | ||
Bearing Material Steel | ||
Cone Width 15.49mm | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- RS PRO LM11949/910 Taper 19 mm ID Roller Bearing, 45.24 mm OD
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- NTN 4T-LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- FAG 32928 Taper Roller 140 mm ID Tapered Roller Bearing, 190 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
