Timken 11162/11300 Taper 41.27 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 134-7492
- Mfr. Part No.:
- 11162/11300
- Brand:
- Timken
Subtotal (1 unit)*
$283.14
(exc. GST)
$311.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.14 |
*price indicative
- RS Stock No.:
- 134-7492
- Mfr. Part No.:
- 11162/11300
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 55.1kN | |
| Outside Diameter | 76.2mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 48.1kN | |
| Standards/Approvals | No | |
| Cone Width | 14.28mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 55.1kN | ||
Outside Diameter 76.2mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 48.1kN | ||
Standards/Approvals No | ||
Cone Width 14.28mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 24780/24720 Taper 41.27 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-11162/11300 Taper Roller 41.2 mm ID Roller Bearing, 76.2 mm OD
- Timken 18590/18520 Taper 41.27 mm ID Roller Bearing, 73.02 mm OD
- Timken M802048/M802011 Taper 41.27 mm ID Roller Bearing, 82.55 mm OD
- Timken HM803146/HM803110 Taper 41.27 mm ID Roller Bearing, 88.9 mm OD
- Timken LM501349/LM501314 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- Timken LM501349/LM501310 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
