INA NK68/35-XL 82 mm ID Roller Bearing Needle, 82 mm OD
- RS Stock No.:
- 194-7363
- Mfr. Part No.:
- NK68/35-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$236.26
(exc. GST)
$259.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $236.26 |
| 13 - 24 | $229.67 |
| 25 + | $223.51 |
*price indicative
- RS Stock No.:
- 194-7363
- Mfr. Part No.:
- NK68/35-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 82mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 70kN | |
| Outside Diameter | 82mm | |
| Static Load Rating | 139kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 82mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 70kN | ||
Outside Diameter 82mm | ||
Static Load Rating 139kN | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
- RS Stock No. 1914431
- Mfr. Part No. NKI25/30-XL
Each
$103.91
- RS Stock No. 0455268
- Mfr. Part No. 4T-28990
Each
$145.11
RS Better World
- RS Stock No. 1947287
- Mfr. Part No. NA4905-XL
Each
$107.52
- RS Stock No. 1741193
- Mfr. Part No. NK17/16-XL
Each
$43.03
Related links
- INA NK68/25-XL 68 mm ID Roller Bearing Needle, 82 mm OD
- SKF NK 68/25 62 mm ID Roller Bearing Needle, 82 mm OD
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
- INA RPNA20/35-XL 20 mm ID Roller Bearing Needle, 35 mm OD
- NTN NK68/35R+1R60X68X35 60 mm ID Roller Bearing Machined-ring 82 mm OD
- INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NK65/35-XL 78 mm ID Roller Bearing Needle, 78 mm OD












