NTN WS81118 90 mm ID Roller Bearing Thrust, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$104.86

(exc. GST)

$115.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.86

*price indicative

RS Stock No.:
722-743
Mfr. Part No.:
WS81118
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

6.5mm

Bore Type

Round

Cage Material

Steel

Standards/Approvals

ISO Class 0

End Type

Round

Outside Diameter

120mm

Bearing Material

High Carbon Chrome Steel

Series

WS8

Bearing Type

Thrust

Race Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Shaft washer for cylindrical and needle roller thrust bearing is crafted from hardened carbon chromium bearing steel, ensuring strength and durability in demanding use. It has a precision-ground raceway surface and ground bore, which enhances performance and reliability. The washer can be combined with a roller and cage thrust assembly as well as a housing washer to form a complete bearing unit.

Enable full interchangeability of shaft washer

Suitable for high speed application

Suitable where accurate centring of washer is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy