NTN WS81117 85 mm ID Roller Bearing Thrust, 110 mm OD
- RS Stock No.:
- 722-742
- Mfr. Part No.:
- WS81117
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$86.16
(exc. GST)
$94.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.16 |
*price indicative
- RS Stock No.:
- 722-742
- Mfr. Part No.:
- WS81117
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 5.75mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Standards/Approvals | ISO Class 0 | |
| Bearing Material | High Carbon Chrome Steel | |
| End Type | Round | |
| Series | WS8 | |
| Outside Diameter | 110mm | |
| Bearing Type | Thrust | |
| Race Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 5.75mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Standards/Approvals ISO Class 0 | ||
Bearing Material High Carbon Chrome Steel | ||
End Type Round | ||
Series WS8 | ||
Outside Diameter 110mm | ||
Bearing Type Thrust | ||
Race Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Shaft washer for cylindrical and needle roller thrust bearing is crafted from hardened carbon chromium bearing steel, ensuring strength and durability in demanding use. It has a precision-ground raceway surface and ground bore, which enhances performance and reliability. The washer can be combined with a roller and cage thrust assembly as well as a housing washer to form a complete bearing unit.
Enable full interchangeability of shaft washer
Suitable for high speed application
Suitable where accurate centring of washer is required
Related links
- NTN WS81116 80 mm ID Roller Bearing Thrust, 105 mm OD
- NTN WS81120 100 mm ID Roller Bearing Thrust, 135 mm OD
- NTN 81217L1 Complete Thrust 85 mm ID Roller Bearing, 125 mm OD
- NTN WS81103 17 mm ID Roller Bearing Thrust, 30 mm OD
- NTN NKXR20T2Z 20 mm ID Roller Bearing Thrust Ball, 30 mm OD
- NTN WS81118 90 mm ID Roller Bearing Thrust, 120 mm OD
- SKF AXK 85110 85 mm ID Roller Bearing, 110 mm OD
- INA 81117-TV 85 mm ID Roller Bearing, 110 mm OD
