NTN 1R12X16X12 12 mm ID Roller Bearing Needle Roller, 16 mm OD
- RS Stock No.:
- 722-652
- Mfr. Part No.:
- 1R12X16X12
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$16.12
(exc. GST)
$17.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $16.12 |
*price indicative
- RS Stock No.:
- 722-652
- Mfr. Part No.:
- 1R12X16X12
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 1R | |
| Outside Diameter | 16mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 1R | ||
Outside Diameter 16mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Inner Ring for a needle roller bearing is a precision-engineered component designed to support high-load applications in confined spaces. It provides a hardened and ground raceway surface, ensuring smooth rolling motion and extended bearing life. Commonly used in industrial machinery and automotive systems, it enhances performance where Compact design and durability are critical.
Manufactured from high quality hardened steel for wear resistance
Provides a precise raceway surface for needle rollers
Suitable for applications with limited radial space
Ensures high load carrying capacity in Compact assemblies
Compatible with various needle roller bearing types for versatile use
Related links
- NTN 1R12X16X13 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- NTN 1R12X16X14D 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- INA HN1210 12 mm ID Roller Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN NK9/16T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/12T2+1R6X9X12 6 mm ID Roller Bearing Machined-ring 16 mm OD
- SKF NKI 6/16 TN 6 mm ID Roller Bearing Needle Roller, 16 mm OD
