NTN 1R12X16X14D 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- RS Stock No.:
- 640-306
- Mfr. Part No.:
- 1R12X16X14D
- Brand:
- NTN
Subtotal (1 unit)*
$17.27
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.27 |
*price indicative
- RS Stock No.:
- 640-306
- Mfr. Part No.:
- 1R12X16X14D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 14mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 16mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 14mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 16mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has an internal diameter of 12 mm, a width of 14 mm, and a bottom diameter of 16 mm. It features a minimum fillet radius of 0.3 mm and a 1.5 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.009 kg, it is designed for applications requiring compact dimensions and standard precision.
14 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R12X16X13 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- NTN 1R12X16X12 12 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN HK1210FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 16 mm OD
- INA HN1210 12 mm ID Roller Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN NK9/16T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 6/16 TN 6 mm ID Roller Bearing Needle Roller, 16 mm OD
