NTN NK9/16T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- RS Stock No.:
- 722-532
- Mfr. Part No.:
- NK9/16T2
- Brand:
- NTN
Subtotal (1 unit)*
$24.08
(exc. GST)
$26.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.08 |
*price indicative
- RS Stock No.:
- 722-532
- Mfr. Part No.:
- NK9/16T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Limiting Speed | 30000rpm | |
| End Type | Open | |
| Series | NK | |
| Maximum Speed - Oil | 180000°/s | |
| Maximum Speed - Grease | 120000°/s | |
| Outside Diameter | 16mm | |
| Internal Clearance | CN | |
| Static Load Rating | 6400N | |
| Dynamic Load Rating | 5500N | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Limiting Speed 30000rpm | ||
End Type Open | ||
Series NK | ||
Maximum Speed - Oil 180000°/s | ||
Maximum Speed - Grease 120000°/s | ||
Outside Diameter 16mm | ||
Internal Clearance CN | ||
Static Load Rating 6400N | ||
Dynamic Load Rating 5500N | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a machined-ring design without an inner ring, making it Ideal for applications with space constraints or where the shaft provides sufficient support. It is equipped with double-side ribs, ensuring better retention of the needle rollers and improving overall performance in high-load applications. The bearing is designed for smooth operation and durability in Compact and demanding environments.
Machined-ring design without inner ring
Equipped with double-side ribs for better roller retention
Ideal for space-constrained applications
Suitable for high-load and Compact environments
Ensures smooth and Durable operation
Related links
- NTN NK9/16T2+1R6X9X16 6 mm ID Roller Bearing Needle Roller 16 mm OD
- NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/12T2+1R6X9X12 6 mm ID Roller Bearing Machined-ring 16 mm OD
- NTN 1R12X16X13 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 9/16 9 mm ID Roller Bearing Needle Roller, 19 mm OD
- NTN 1R12X16X12 12 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN 1R12X16X14D 12 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 6/16 TN 6 mm ID Roller Bearing Needle Roller, 16 mm OD
