NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 706-448
- Mfr. Part No.:
- 23028EAKW33
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,461.25
(exc. GST)
$1,607.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,461.25 |
*price indicative
- RS Stock No.:
- 706-448
- Mfr. Part No.:
- 23028EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 3400rpm | |
| Static Load Rating | 783kN | |
| Internal Clearance | CN | |
| End Type | Open | |
| Outside Diameter | 210mm | |
| Dynamic Load Rating | 597kN | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 3400rpm | ||
Static Load Rating 783kN | ||
Internal Clearance CN | ||
End Type Open | ||
Outside Diameter 210mm | ||
Dynamic Load Rating 597kN | ||
Bearing Material Through Hardened Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior efficiency and durability in high-load applications. Designed with precision, this bearing has an internal diameter of 140 mm and an external diameter of 210 mm, ensuring a robust performance under varying operational stresses. The product is Ideal for applications requiring reliable rotational support, capable of withstanding a dynamic load of up to 597 million mN. Its manufacturing adheres to rigorous industry standards, presenting an optimal choice for engineers seeking to enhance machinery longevity and operational reliability.
Engineered with a mass of 6.13 kg for stable performance
Features a radial clearance class of CN for optimal fit
Comprises three lubrication holes for effective maintenance
Offers enhanced durability with a fatigue limit load of 80.4 million mN
Max operational temperature reaches 200 °C ensuring resilience in extreme conditions
Includes a groove width of 8.91 mm improving stability during operation
Maintains low internal friction with a coefficient of 0.22
Tailored for seamless integration with associated sleeve reference H3028
Related links
- SNR 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- NTN 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
