NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 706-451
- Mfr. Part No.:
- 23028EAKW33C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,461.25
(exc. GST)
$1,607.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,461.25 |
*price indicative
- RS Stock No.:
- 706-451
- Mfr. Part No.:
- 23028EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 3400rpm | |
| End Type | Open | |
| Outside Diameter | 210mm | |
| Static Load Rating | 783kN | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 597kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 3400rpm | ||
End Type Open | ||
Outside Diameter 210mm | ||
Static Load Rating 783kN | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance C3 | ||
Dynamic Load Rating 597kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for superior performance in demanding applications. Designed with a pressed steel cage and optimal groove and lubrication hole configuration on the outer ring, it ensures reliable lubrication and accurate alignment, which enhances longevity and reduces maintenance requirements. With a tapered bore of 1:12, this bearing accommodates a high degree of misalignment while supporting a substantial load capacity. It is an Ideal choice for industrial machinery requiring precise motion control and durability, allowing for efficient operation even in challenging environments.
Robust construction with a pressed steel cage for enhanced durability
Optimal lubrication with three specific lubrication holes to maximise performance
Tapered bore design facilitates easy mounting and accommodates misalignment
Offers a radial clearance class of C3 suitable for demanding operational conditions
Able to sustain dynamic loads up to 597000 mN ensuring high reliability
Static load capacity reaches 783000000 mN for maximum operational strength
Designed for high thermal resistance with a maximum operating temperature of 473.15 °K
Features a mass of 6.13 kg balancing strength and efficiency
Related links
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
