SNR 22311EKF800 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-809
- Mfr. Part No.:
- 22311EKF800
- Brand:
- SNR
Subtotal (1 unit)*
$713.90
(exc. GST)
$785.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.90 |
*price indicative
- RS Stock No.:
- 454-809
- Mfr. Part No.:
- 22311EKF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Tapered 1:12 | |
| Static Load Rating | 274kN | |
| Number of Rows | 2 | |
| Internal Clearance | C4 | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 296kN | |
| Standards/Approvals | RoHS | |
| Series | 22311EKF800 | |
| Limiting Speed | 5600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Tapered 1:12 | ||
Static Load Rating 274kN | ||
Number of Rows 2 | ||
Internal Clearance C4 | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 296kN | ||
Standards/Approvals RoHS | ||
Series 22311EKF800 | ||
Limiting Speed 5600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for vibratory applications, ensuring maximum performance and reliability. This cutting-edge bearing features a one-piece machined cage along with lubrication holes strategically placed on the outer ring for superior maintenance. With its tapered bore of 1:12 and special C4 class clearance, this bearing excels in challenging operating environments. Crafted to withstand high loads and extreme temperatures, it offers both durability and precision engineering. The product promises optimal functioning in various industrial setups, making it a preferred choice among professionals seeking exceptional quality and efficiency.
Robust design caters specifically to vibratory applications
One-piece machined cage enhances structural integrity
Optimised lubrication holes ensure easy maintenance
Special C4 clearance accommodates thermal expansion
Tapered bore configuration allows precise fitting
Effective under dynamic loads for superior performance
High resistance to both static and fatigue loads
Wide operational temperature range supports diverse environments
Minimises wear and tear, extending service life
Facilitates smooth rotational motion with reduced noise
- RS Stock No. 0705405
- Mfr. Part No. 22311EKF800
Each
$680.63
- RS Stock No. 0706019
- Mfr. Part No. 21311VKC3
Each
$335.93
- RS Stock No. 0454412
- Mfr. Part No. 29324E
Each
$1,988.45
- RS Stock No. 0706018
- Mfr. Part No. 21311VK
Each
$335.93
Related links
- SKF 21311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 EK/VA405 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 EK Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF C 2211 KTN9/C3 Tapered 1:12 55 mm ID CARB Toroidal Roller Bearing, 100 mm OD











