SKF 21308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 587-843
- Mfr. Part No.:
- 21308 E/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$2,128.04
(exc. GST)
$2,340.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,128.04 | $212.804 |
*price indicative
- RS Stock No.:
- 587-843
- Mfr. Part No.:
- 21308 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 90mm | |
| Static Load Rating | 24279lb | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 90mm | ||
Static Load Rating 24279lb | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- GB
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
- RS Stock No. 0587511
- Mfr. Part No. 22308 E/C3
1 Pack of 10
$2,340.62
- RS Stock No. 2078378
- Mfr. Part No. 21308 E
Each
$313.38
- RS Stock No. 2078431
- Mfr. Part No. 22210 E/C3
Each
$271.46
- RS Stock No. 1959679
- Mfr. Part No. NU 308 ECP/C3
Each
$179.10
Related links
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21308 E Round 40 mm ID Roller Bearing, 90 mm OD
- NTN 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD












