SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-980
- Mfr. Part No.:
- 21308V
- Brand:
- SNR
Subtotal (1 unit)*
$246.47
(exc. GST)
$271.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.47 |
*price indicative
- RS Stock No.:
- 454-980
- Mfr. Part No.:
- 21308V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | RoHS | |
| Series | 21308V | |
| Maximum Speed - Oil | 9300rpm | |
| Maximum Speed - Grease | 6400rpm | |
| Limiting Speed | 9300rpm | |
| Dynamic Load Rating | 97.7kN | |
| Static Load Rating | 86.7kN | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals RoHS | ||
Series 21308V | ||
Maximum Speed - Oil 9300rpm | ||
Maximum Speed - Grease 6400rpm | ||
Limiting Speed 9300rpm | ||
Dynamic Load Rating 97.7kN | ||
Static Load Rating 86.7kN | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is specifically engineered to excel in dynamic applications where robustness and longevity are paramount. With a pressed steel cage design, this product ensures superior ball retention and lower friction, optimising performance in demanding environments. Ideal for use in various industrial sectors, it delivers enhanced load-carrying capacities while maintaining precise alignment through its advanced construction. Designed to operate efficiently in a wide temperature range, this bearing is a reliable choice for those seeking high-quality components. Backed by a reputable manufacturer, this bearing guarantees not just functionality, but also resilience, making it an essential part of any machinery requiring dependable performance.
Offers excellent load distribution, enhancing lifespan
Features advanced thermal stability for effective operation
Designed with a precision steel cage for optimal friction management
Catering to a wide range of applications across various industries
Ensures minimal maintenance needs through high durability
Facilitates smooth operation with reduced acoustic noise
Optimised for high-speed applications without compromising performance
Incorporates a compact design for ease of installation
Related links
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
