SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$499.42

(exc. GST)

$549.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.42

*price indicative

RS Stock No.:
453-302
Mfr. Part No.:
22308EF800
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Cylindrical

Roller Material

Through Hardened Steel

Bearing Material

Through Hardened Steel

End Type

Open

Dynamic Load Rating

169kN

Outside Diameter

90mm

Internal Clearance

C4

Static Load Rating

152kN

Number of Rows

2

Limiting Speed

7400rpm

Maximum Speed - Grease

5800rpm

Maximum Speed - Oil

7400rpm

Standards/Approvals

RoHS

Series

22308EF800

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to excel in vibratory applications, marrying robust engineering with precision performance. Crafted with a one-piece machined cage, this bearing features strategically placed grooves and lubrication holes on the outer ring for optimal functionality. The innovative C4 class clearance ensures superior operational reliability even in the most demanding environments. The advanced design also accommodates high load capacities, making it an ideal choice for various industrial sectors. With an impressive range of operational temperature resilience from -40 °C to 200 °C, this bearing promises durability and longevity. Backed by a reputable manufacturer, this product promises consistent performance where reliability and efficiency are paramount.

Designed for high-performance vibratory applications

Machined cage enhances structural integrity and load distribution

Equipped with multiple lubrication holes for improved maintenance

Special C4 clearance supports higher loads for robust operations

Operates efficiently across extreme temperature ranges

Dynamic and static load capacities ensure versatility in various settings

Minimal fillet radius allows for seamless integration with existing machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy