SNR 21305V Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 705-997
- Mfr. Part No.:
- 21305V
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$171.72
(exc. GST)
$188.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.72 |
*price indicative
- RS Stock No.:
- 705-997
- Mfr. Part No.:
- 21305V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 51.1kN | |
| End Type | Open | |
| Internal Clearance | CN | |
| Static Load Rating | 40.3kN | |
| Bearing Material | Steel | |
| Series | 21305 | |
| Outside Diameter | 62mm | |
| Limiting Speed | 14000rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 51.1kN | ||
End Type Open | ||
Internal Clearance CN | ||
Static Load Rating 40.3kN | ||
Bearing Material Steel | ||
Series 21305 | ||
Outside Diameter 62mm | ||
Limiting Speed 14000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed for dynamic applications requiring high load capacities and optimal performance. It excels in stability and reliability, making it the Ideal choice for various industrial machinery. With a pressed steel cage, this bearing ensures effective lubrication and minimal friction, leading to increased lifespan and reduced operational costs. Its well-engineered dimensions cater to complex assembly needs, guaranteeing seamless integration in various setups.
Radial clearance class CN allows for controlled movement and reduced wear
Dynamic load rating of 51,100,000 mN supports heavy loading applications
Fatigue limit load of 4,900,000 mN ensures longevity under cyclical stresses
Temperature range from 233.15 °K to 473.15 °K guarantees reliability in extreme heat and cold
Weight of 0.257 kg aids in keeping overall machine weight manageable
Robust construction from high-quality materials supports durability and resilience
Related links
- SNR 21305VC3 Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 21305V Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 21305VC3 Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 21305CDE4 Straight 25 mm ID Spherical Roller Bearing, 62 mm OD
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305ET2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2305EAT2XU 25 mm ID Cylindrical Roller Bearing, 62 mm OD
