SNR 21305VC3 Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 705-998
- Mfr. Part No.:
- 21305VC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$171.72
(exc. GST)
$188.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.72 |
*price indicative
- RS Stock No.:
- 705-998
- Mfr. Part No.:
- 21305VC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | 21305 | |
| Dynamic Load Rating | 51.1kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 14000rpm | |
| Static Load Rating | 403kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series 21305 | ||
Dynamic Load Rating 51.1kN | ||
Outside Diameter 62mm | ||
Internal Clearance C3 | ||
Limiting Speed 14000rpm | ||
Static Load Rating 403kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide exceptional performance in demanding applications. This precision component is designed to accommodate axial loads and high dynamic loads with ease, making it Ideal for use in various machinery. With a robust pressed steel cage, it offers enhanced durability and stability, ensuring reliable operation even under challenging conditions. The bearing's well-defined internal and external dimensions ensure a perfect fit, which aids in achieving optimal performance.
Next-level performance with a static load capacity of 40,300,000 mN
Optimised for high operational speeds with a mechanical limit speed of 84,000 °/s
Robust tolerance to temperature extremes, with a maximum operating temperature of 473.15 °K
Incorporates a radial clearance class of C3 for enhanced operational stability
Min and max shoulder diameters of 0 mm and 55 mm ensure compatibility with diverse machinery
Low friction design with a maximum over rolling frequency of 7.176 Hz on inner raceway
Related links
- SNR 21305V Cylindrical 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 21305VC3 Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- SKF 21305 CC/C3 Cylindrical 25 mm ID Roller Bearing, 62 mm OD
- NTN 21305V Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 21305CDE4 Straight 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
