NTN NJ2305ET2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-569
Mfr. Part No.:
NJ2305ET2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

24mm

Bore Type

Round

Cage Material

Polyamide

Static Load Rating

56000N

Number of Rows

1

Internal Clearance

C3

Outside Diameter

62mm

Dynamic Load Rating

57000N

Series

NJ

Maximum Speed - Oil

66000°/s

Maximum Speed - Grease

58200°/s

Limiting Speed

11000rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for high-performance applications requiring axial load support. Its separable design allows for easy installation and maintenance, making it an Ideal choice for industries demanding reliability and efficiency. The polyamide cage enhances operational longevity and minimises friction, contributing to smoother performance. This bearing is particularly suited for oil and grease lubrication, providing versatility in various working environments. With a robust internal diameter of 25 mm and external diameter of 62 mm, it meets diverse engineering needs while ensuring optimal load capacity and clearance characteristics.

Separable design for convenient installation and maintenance

Polyamide cage reduces friction and enhances durability

Supports both oil and grease lubrication for adaptable performance

Optimised for axial load applications enhancing reliability

Dynamic load capacity of 57000000 mN ensures robust performance

Static load capacity of 56000000 mN for excellent strength

Compact size with an internal diameter of 25 mm and external diameter of 62 mm

Radial clearance class C3 for improved operational tolerance

Ideal for high speed applications with a limiting speed of up to 66000 °/s under oil lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy