NTN NU305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 704-698
- Mfr. Part No.:
- NU305EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$108.36
(exc. GST)
$119.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.36 |
*price indicative
- RS Stock No.:
- 704-698
- Mfr. Part No.:
- NU305EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 93600°/s | |
| Series | NU | |
| Maximum Speed - Grease | 66000°/s | |
| Limiting Speed | 15600rpm | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Static Load Rating | 37.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 49kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 93600°/s | ||
Series NU | ||
Maximum Speed - Grease 66000°/s | ||
Limiting Speed 15600rpm | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Static Load Rating 37.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 49kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient performance in rotating applications. It features a floating and separable design, making installation and maintenance straightforward. With a polyamide cage, this bearing is engineered for durability and reduced friction, enhancing its operational reliability. Ideal for various industrial uses, it supports optimal performance with a robust architecture that maintains precise motion control under load.
Single row cylindrical roller design ensures high load capacity
Floating and separable construction simplifies installation and replacement
Polyamide cage reduces friction for enhanced operational efficiency
Dynamic load capacity of 49,000,000 mN accommodates heavy workloads
Static load capacity of 37,500,000 mN offers reliable performance under stationary conditions
Fatigue limit load of 4,550,000 mN contributes to extended service life
Min operating temperature of -20°C and max operating temperature of 120°C support versatile applications
Compliant with industry standards, ensuring compatibility across diverse machinery
Related links
- NTN NJ2305ET2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2305EAT2XU 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2305EAT2X 25 mm ID Cylindrical Roller Bearing, 62 mm OD
