SKF 22324 CC/C3W33 Cylindrical 120 mm ID Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$5,036.35

(exc. GST)

$5,539.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,036.35

*price indicative

RS Stock No.:
462-090
Mfr. Part No.:
22324 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

86mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

2

Limiting Speed

2600rpm

Series

22324 CC/C3W33

Standards/Approvals

RoHS

Dynamic Load Rating

1019kN

Outside Diameter

260mm

Internal Clearance

C3

Static Load Rating

1120kN

COO (Country of Origin):
SE

Gavin


The SKF spherical roller bearing is engineered for high-load capacity and durability, making it a vital component in demanding applications. With its unique design, it is specially crafted to accommodate misalignment and preferred axial displacement, ensuring smooth, reliable performance over an extended lifespan. This bearing boasts a robust construction that allows for operation under extreme conditions, making it suitable for heavy machinery and industrial equipment. The premium steel used in its manufacture enhances its strength and resistance to wear, while the optimised profile ensures low friction and minimal energy loss.

Manufactured from premium steel for enhanced durability

Offers exceptional resistance to wear in harsh environments

Optimised profile reduces friction and energy loss

Perfect for heavy machinery and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy