NTN 23026EAKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 640-279
- Mfr. Part No.:
- 23026EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,293.65
(exc. GST)
$1,423.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,293.65 |
*price indicative
- RS Stock No.:
- 640-279
- Mfr. Part No.:
- 23026EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Series | 230 | |
| Maximum Speed - Oil | 2900rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 565.00kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 721.00kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Series 230 | ||
Maximum Speed - Oil 2900rpm | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 3600rpm | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 565.00kN | ||
Outside Diameter 200mm | ||
Static Load Rating 721.00kN | ||
Internal Clearance C3 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23026EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C3 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 24026 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
