SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-601
- Mfr. Part No.:
- 21312V
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$379.11
(exc. GST)
$417.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.11 |
*price indicative
- RS Stock No.:
- 699-601
- Mfr. Part No.:
- 21312V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 192kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Static Load Rating | 186kN | |
| Limiting Speed | 6400rpm | |
| Series | 21312 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
End Type Open | ||
Dynamic Load Rating 192kN | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Static Load Rating 186kN | ||
Limiting Speed 6400rpm | ||
Series 21312 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered to support rotating applications with its robust design and superior performance capabilities. Designed for high dynamic loads and applications requiring reliability, this bearing features a pressed steel cage that ensures optimal alignment of rolling elements. With an internal diameter of 60 mm and an external diameter of 130 mm, it is Ideal for various industrial uses. Its precision engineering also accommodates a wide operating temperature range, making it suitable for demanding environments.
Rated for dynamic load of 192,000,000 mN, ensuring resilience under pressure
Static load rating of 186,000,000 mN for reliable performance in static applications
Effective temperature range with minimum operating temperature of 233.15 °K
Maximum operating temperature reaches 473.15 °K, suitable for varying conditions
Presence of multiple lubrication holes ensures effective maintenance
Optimised radial clearance class CN for consistent performance under load
Low mass of 1.986 kg contributes to overall assembly efficiency
Related links
- NTN 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
