NTN NUP2311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 704-882
- Mfr. Part No.:
- NUP2311ET2XU
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$515.89
(exc. GST)
$567.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.89 |
*price indicative
- RS Stock No.:
- 704-882
- Mfr. Part No.:
- NUP2311ET2XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 28200°/s | |
| Maximum Speed - Oil | 33600°/s | |
| Series | NUP | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 201kN | |
| Static Load Rating | 233kN | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 28200°/s | ||
Maximum Speed - Oil 33600°/s | ||
Series NUP | ||
Limiting Speed 5600rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 201kN | ||
Static Load Rating 233kN | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU2311EAT2X 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N311 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAG1C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
