NTN NJ311EAT2XC3 55 mm ID Cylindrical Roller Bearing, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$329.48

(exc. GST)

$362.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.48

*price indicative

RS Stock No.:
698-315
Mfr. Part No.:
NJ311EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Round

Cage Material

Polyamide

Maximum Speed - Grease

31800°/s

Maximum Speed - Oil

45600°/s

Series

NJ

Limiting Speed

7600rpm

Number of Rows

1

Static Load Rating

143000N

Outside Diameter

120mm

Internal Clearance

C3

Dynamic Load Rating

162000N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to excel in supporting axial loads. Its separable design, complemented by a polyamide cage, facilitates easy installation and maintenance, making it a reliable choice for various mechanical applications. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is engineered for enhanced efficiency, ensuring smooth operation even under significant loads. Crafted for durability, it operates effectively within a wide temperature range, ensuring optimal functionality in demanding environments.

Separable design allows for easy handling and assembly

Polyamide cage enhances durability and reduces friction

Designed to support axial loads, improving stability in applications

Internal diameter of 55 mm optimally accommodates spindle designs

External diameter of 120 mm enables compatibility with various machinery

Maintains radial clearance with class C3, Ideal for dynamic applications

Mass of 2.75 kg ensures robust structural integrity under load

Dynamic load capacity of 162,000,000 mN ensures reliability in operation

Static load capacity of 143,000,000 mN provides peace of mind for stationary applications

Operates efficiently in temperatures ranging from -20°C to 120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy