NTN NJ311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$330.97

(exc. GST)

$364.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.97

*price indicative

RS Stock No.:
698-529
Mfr. Part No.:
NJ311C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Round

Cage Material

Pressed Steel

Maximum Speed - Oil

42000°/s

Series

NJ

Maximum Speed - Grease

35400°/s

Limiting Speed

7000rpm

Internal Clearance

C3

Static Load Rating

111000N

Number of Rows

1

Outside Diameter

120mm

Dynamic Load Rating

123000N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for high performance in axial load applications. Designed to provide excellent radial support, this separable bearing features a robust pressed steel cage that enhances durability. Its unique design allows for effective load distribution and minimises friction, thereby improving efficiency. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is suitable for various industrial applications.

Designed for single direction axial loads, ensuring dedicated performance

Separable construction allows for easy maintenance and assembly

Optimised radial clearance class C3 enhances operational stability

Constructed with a pressed steel cage for increased strength and longevity

Min operating temperature of -40°C and max operating temperature of 120°C ensures versatility in varying conditions

Dynamic load rating of 123000000 mN provides assurance of reliability for demanding applications

Fatigue limit load of 13600000 mN contributes to enhanced product lifespan

Min fillet radius of 2 mm ensures smooth rotational movement and reduced wear

Compatibility with both oil and grease lubrication types for flexible maintenance options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy