NTN NJ311EAT2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-532
- Mfr. Part No.:
- NJ311EAT2XC4
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$324.18
(exc. GST)
$356.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.18 |
*price indicative
- RS Stock No.:
- 698-532
- Mfr. Part No.:
- NJ311EAT2XC4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 140kN | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Outside Diameter | 120mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 140kN | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Outside Diameter 120mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to support axial loads in a single direction. This separable bearing features a polyamide cage, ensuring smooth operation and durability. Its robust construction is Ideal for applications requiring reliable performance under various load conditions, making it a Crucial component for machinery in diverse industrial settings.
Single row design allows for optimum load capacity in axial applications
Separable construction facilitates easy mounting and dismounting
Polyamide cage enhances stability and reduces friction during operation
Robust build quality ensures reliability and durability in demanding environments
Designed specifically for managing single direction axial loads efficiently
Manufactured by ntn, known for excellence in bearing technology
Related links
- NTN N311 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2311EAT2X 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAG1C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311ET2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
