NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 455-230
- Mfr. Part No.:
- 33017U
- Brand:
- NTN
Subtotal (1 unit)*
$257.96
(exc. GST)
$283.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.96 |
*price indicative
- RS Stock No.:
- 455-230
- Mfr. Part No.:
- 33017U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 296kN | |
| Outside Diameter | 130mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 195kN | |
| Limiting Speed | 3500rpm | |
| Cup Width | 29.5mm | |
| Number of Rows | 1 | |
| Cone Width | 36mm | |
| Series | 33017U | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Material | High Carbon Chromium Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 296kN | ||
Outside Diameter 130mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 195kN | ||
Limiting Speed 3500rpm | ||
Cup Width 29.5mm | ||
Number of Rows 1 | ||
Cone Width 36mm | ||
Series 33017U | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3500rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Material High Carbon Chromium Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in various applications, combining durability and efficiency into one robust unit. With its pressed steel cage and exceptional load capacities, this bearing ensures smooth operation even under challenging conditions. Engineered to handle both radial and axial loads, this product presents a reliable solution for machinery requiring high precision and resilience. Its compact design and advanced materials contribute to longevity and reliability, making it suitable for heavy-duty applications while maintaining low operating temperatures. Essential for seamless machinery functionality, this bearing positions itself as a key component in any mechanical assembly, guaranteeing optimal performance across various industrial sectors.
Manufactured with a pressed steel cage for enhanced robustness
Designed to support both radial and axial loads effectively
Offers a maximum operating temperature, ensuring adaptability in diverse environments
Constructed from high-quality materials for increased lifespan and reliability
Facilitates smoother operation by reducing friction between moving parts
Provides a versatile solution suitable for various industrial applications
Incorporates a unique design to minimise wear and tear over time
Related links
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
